24AA014HT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,43749 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,46738 Kč
Datasheet

Similar


Microchip Technology
In Stock: 956
Unit Price: 6,51000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 640
Unit Price: 10,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 7,33284 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 450
Unit Price: 4,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 384
Unit Price: 4,41000 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA014HT-I/ST

DigiKey Part Number
24AA014HT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24AA014HT-I/ST
Description
IC EEPROM 1KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA014HT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA014H-I/STMicrochip Technology024AA014H-I/ST-ND8,73097 KčDirect
24AA01T-I/STMicrochip Technology024AA01T-I/ST-ND7,43749 KčSimilar
AT24CS01-XHM-BMicrochip Technology0AT24CS01-XHM-B-ND6,46738 KčSimilar
AT24CS01-XHM-TMicrochip Technology956AT24CS01-XHM-TCT-ND6,51000 KčSimilar
BR24G01FVT-3AGE2Rohm Semiconductor0BR24G01FVT-3AG2CT-ND4,41000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,73097 Kč21 827,42 Kč
Manufacturers Standard Package
Unit Price without VAT:8,73097 Kč
Unit Price with VAT:10,56447 Kč