AT24CS01-XHM-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1 000
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,73097 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1 405
Unit Price: 5,29150 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2 611
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 956
Unit Price: 6,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 450
Unit Price: 4,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 384
Unit Price: 4,41000 Kč
Datasheet
EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24CS01-XHM-B

DigiKey Part Number
AT24CS01-XHM-B-ND
Manufacturer
Manufacturer Product Number
AT24CS01-XHM-B
Description
IC EEPROM 1KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24CS01-XHM-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA014-I/MSMicrochip Technology1 00024AA014-I/MS-ND8,61000 KčSimilar
24AA014H-I/STMicrochip Technology024AA014H-I/ST-ND8,73097 KčSimilar
24AA014HT-I/STMicrochip Technology024AA014HT-I/ST-ND8,73097 KčSimilar
AT24C01C-XHM-BMicrochip Technology1 405AT24C01C-XHM-B-ND5,29150 KčParametric Equivalent
AT24C01C-XHM-TMicrochip Technology2 611AT24C01C-XHM-TCT-ND5,88000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 3006,46738 Kč8 407,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,46738 Kč
Unit Price with VAT:7,82553 Kč