Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24L01AFVM-WTR | |
|---|---|
DigiKey Part Number | BR24L01AFVM-WTR-ND - Tape & Reel (TR) BR24L01AFVM-WCT-ND - Cut Tape (CT) BR24L01AFVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L01AFVM-WTR |
Description | IC EEPROM 1KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L01AFVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G01FVM-3AGTTR | Rohm Semiconductor | 2 772 | BR24G01FVM-3AGTCT-ND | 6,72000 Kč | Similar |
| BR24G01FVM-3GTTR | Rohm Semiconductor | 1 271 | BR24G01FVM-3GTCT-ND | 4,41000 Kč | Similar |
| S-24CS01AFM-TFH-U | ABLIC Inc. | 0 | 1662-S-24CS01AFM-TFH-UTR-ND | 5,88532 Kč | Upgrade |
| 24AA01-I/MS | Microchip Technology | 129 | 24AA01-I/MS-ND | 6,93000 Kč | Similar |
| 24AA014-I/MS | Microchip Technology | 1 000 | 24AA014-I/MS-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,12490 Kč | 21 374,70 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





