1N645-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 49 658
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 6 291
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 579
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 86 557
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 27 188
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 88 140
Unit Price: 2,10000 Kč
Datasheet
Diode 225 V 400mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N645-1

DigiKey Part Number
1N645-1-ND
Manufacturer
Manufacturer Product Number
1N645-1
Description
DIODE STD 225V 400MA DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 225 V 400mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 225 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AH (DO-35)
Voltage - DC Reverse (Vr) (Max)
225 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
400mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3070TRonsemi49 6581N3070TRFSCT-ND4,62000 KčSimilar
1N459Aonsemi6 2911N459A-ND5,25000 KčSimilar
1N459ATRonsemi5791N459ACT-ND4,20000 KčSimilar
1N459TRonsemi86 5571N459TRCT-ND5,67000 KčSimilar
1N914Bonsemi27 1881N914B-ND2,10000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
10038,21640 Kč3 821,64 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč