
1N459ATR | |
|---|---|
DigiKey Part Number | 1N459ATR-ND - Tape & Reel (TR) 1N459ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N459ATR |
Description | DIODE STANDARD 200V 500MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N459ATR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 175 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 6pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV21-TR | Vishay General Semiconductor - Diodes Division | 86 321 | BAV21VSCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 500 | 1,17336 Kč | 586,68 Kč |
| 1 000 | 1,03100 Kč | 1 031,00 Kč |
| 2 000 | 0,91100 Kč | 1 822,00 Kč |
| 5 000 | 0,78050 Kč | 3 902,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64781 Kč | 6 478,10 Kč |
| 20 000 | 0,58475 Kč | 11 695,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

