
1N459A | |
|---|---|
DigiKey Part Number | 1N459A-ND |
Manufacturer | |
Manufacturer Product Number | 1N459A |
Description | DIODE STANDARD 200V 500MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N459A Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 175 V |
Packaging Bulk | Capacitance @ Vr, F 6pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 500 | 1,47112 Kč | 735,56 Kč |
| 1 000 | 1,29831 Kč | 1 298,31 Kč |
| 2 000 | 1,15248 Kč | 2 304,96 Kč |
| 5 000 | 0,99405 Kč | 4 970,25 Kč |
| 10 000 | 0,89592 Kč | 8 959,20 Kč |
| 50 000 | 0,72386 Kč | 36 193,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


