
1N914BTR | |
|---|---|
DigiKey Part Number | 1N914BTR-ND - Tape & Reel (TR) 1N914BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N914BTR |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N914BTR Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 100 | 0,78740 Kč | 78,74 Kč |
| 500 | 0,56442 Kč | 282,21 Kč |
| 1 000 | 0,49177 Kč | 491,77 Kč |
| 2 000 | 0,43025 Kč | 860,50 Kč |
| 5 000 | 0,36327 Kč | 1 816,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29786 Kč | 2 978,60 Kč |
| 20 000 | 0,26538 Kč | 5 307,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











