Diode 225 V 400mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N645

DigiKey Part Number
150-1N645-ND
Manufacturer
Manufacturer Product Number
1N645
Description
DIODE STD 225V 400MA DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 225 V 400mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
200 nA @ 225 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
225 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
400mA
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
10018,26830 Kč1 826,83 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč