1N4736AG/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 67,58437 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 71,78811 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 43 350
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9 990
Unit Price: 1,89000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,40836 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 409
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 20 121
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 8 167
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18 000
Unit Price: 1,04990 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 520
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 10 047
Unit Price: 5,88000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,35122 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 35 000
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 797
Unit Price: 6,72000 Kč
Datasheet
Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4736AG/TR

DigiKey Part Number
150-1N4736AG/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4736AG/TR
Description
DIODE ZENER 6.8V 1W DO41
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4736AGMicrochip Technology0150-1N4736AG-ND67,58437 KčParametric Equivalent
1N4736AGE3Microchip Technology0150-1N4736AGE3-ND71,78811 KčParametric Equivalent
1N4736Aonsemi43 3501N4736AFS-ND5,46000 KčParametric Equivalent
1N4736ALumimax Optoelectronic Technology9 9904491-1N4736A-ND1,89000 KčParametric Equivalent
1N4736A TR PBFREECentral Semiconductor Corp01514-1N4736ATRPBFREETR-ND1,40836 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
28571,78811 Kč20 459,61 Kč
Manufacturers Standard Package
Unit Price without VAT:71,78811 Kč
Unit Price with VAT:86,86361 Kč