Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4736A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4736ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4736A TR PBFREE |
Description | DIODE ZENER 6.8V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4736A | onsemi | 43 350 | 1N4736AFS-ND | 5,46000 Kč | Parametric Equivalent |
| 1N4736A | Lumimax Optoelectronic Technology | 9 990 | 4491-1N4736A-ND | 1,89000 Kč | Parametric Equivalent |
| 1N4736A,113 | Nexperia USA Inc. | 3 409 | 1727-4688-1-ND | 6,09000 Kč | Parametric Equivalent |
| 1N4736A,133 | Nexperia USA Inc. | 20 121 | 1727-1941-1-ND | 6,30000 Kč | Parametric Equivalent |
| 1N4736A-T50A | Rochester Electronics, LLC | 18 000 | 2156-1N4736A-T50A-ND | 1,04990 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,40836 Kč | 14 083,60 Kč |
| Unit Price without VAT: | 1,40836 Kč |
|---|---|
| Unit Price with VAT: | 1,70412 Kč |






