
1N4736A,113 | |
|---|---|
DigiKey Part Number | 1727-4688-2-ND - Tape & Reel (TR) 1727-4688-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4736A,113 |
Description | DIODE ZENER 6.8V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4736A | onsemi | 43 350 | 1N4736AFS-ND | 0,22000 Kč | Direct |
| 1N4461 | Microchip Technology | 196 | 1N4461MS-ND | 8,96000 Kč | Similar |
| 1N5921BG | Rochester Electronics, LLC | 17 262 | 2156-1N5921BG-ND | 0,16148 Kč | Similar |
| 1N5921BRLG | onsemi | 4 652 | 1N5921BRLGOSCT-ND | 0,53000 Kč | Similar |
| 1N754A | Microchip Technology | 64 | 1N754AMS-ND | 1,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,32660 Kč | 232,66 Kč |
| 500 | 1,71176 Kč | 855,88 Kč |
| 1 000 | 1,51228 Kč | 1 512,28 Kč |
| 2 000 | 1,34387 Kč | 2 687,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16106 Kč | 5 805,30 Kč |
| 10 000 | 1,04788 Kč | 10 478,80 Kč |
| 15 000 | 0,99017 Kč | 14 852,55 Kč |
| 25 000 | 0,92526 Kč | 23 131,50 Kč |
| 35 000 | 0,88682 Kč | 31 038,70 Kč |
| 50 000 | 0,84944 Kč | 42 472,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







