Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Through Hole DO-35
DO-204AH, DO-35, Axial

1N4148TA

DigiKey Part Number
1N4148TACT-ND - Cut Tape (CT)
1N4148TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4148TA
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148-1Microchip Technology5 1191N4148-1-ND15,54000 KčSimilar
1N4150-1Microchip Technology7781N4150-1-ND19,74000 KčSimilar
1N4454-1Microchip Technology3011N4454-1-ND18,90000 KčSimilar
In-Stock: 300 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
1000,70550 Kč70,55 Kč
5000,50564 Kč252,82 Kč
1 0000,43991 Kč439,91 Kč
2 0000,38448 Kč768,96 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,29998 Kč1 499,90 Kč
10 0000,26521 Kč2 652,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč