
1N4736A,133 | |
|---|---|
DigiKey Part Number | 1727-1941-1-ND - Cut Tape (CT) 1727-1941-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4736A,133 |
Description | DIODE ZENER 6.8V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,37700 Kč | 237,70 Kč |
| 500 | 1,74872 Kč | 874,36 Kč |
| 1 000 | 1,54524 Kč | 1 545,24 Kč |
| 2 000 | 1,37369 Kč | 2 747,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18739 Kč | 5 936,95 Kč |
| 10 000 | 1,07207 Kč | 10 720,70 Kč |
| 15 000 | 1,01325 Kč | 15 198,75 Kč |
| 25 000 | 0,94712 Kč | 23 678,00 Kč |
| 35 000 | 0,90795 Kč | 31 778,25 Kč |
| 50 000 | 0,86986 Kč | 43 493,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

