CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 7 958
Unit Price: 10,92000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 519
Unit Price: 16,17000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 17 615
Unit Price: 10,92000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 1 421
Unit Price: 12,39000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 10,56451 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 23 824
Unit Price: 10,50000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 3 338
Unit Price: 11,76000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 12 685
Unit Price: 11,76000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 10 211
Unit Price: 11,76000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


ECS Inc.
In Stock: 10 996
Unit Price: 18,69000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 11 594
Unit Price: 22,89000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 12 707
Unit Price: 22,26000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA

DigiKey Part Number
2195-CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QATR-ND - Tape & Reel (TR)
2195-CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND - Cut Tape (CT)
2195-CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Tolerance
±20ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Load Capacitance
7pF
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QAMicro Crystal AG7 9582195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND10,92000 KčMFR Recommended
CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QAMicro Crystal AG5192195-CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND16,17000 KčSimilar
CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QAMicro Crystal AG17 6152195-CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QACT-ND10,92000 KčSimilar
CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QAMicro Crystal AG1 4212195-CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND12,39000 KčSimilar
CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TB-QAMicro Crystal AG02195-CM7VT1ALOWESR32.768KHZ9PF20TBQATR-ND10,56451 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1014,02700 Kč140,27 Kč
2513,26240 Kč331,56 Kč
5012,71640 Kč635,82 Kč
10012,18930 Kč1 218,93 Kč
25011,52624 Kč2 881,56 Kč
50011,04956 Kč5 524,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,65158 Kč11 651,58 Kč
2 00011,16989 Kč22 339,78 Kč
3 00010,89740 Kč32 692,20 Kč
5 00010,56380 Kč52 819,00 Kč
7 00010,34976 Kč72 448,32 Kč
10 00010,12767 Kč101 276,70 Kč
12 00010,01598 Kč120 191,76 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč