
ECS-.327-6-34QS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-34QS-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-34QS-TRCT-ND - Cut Tape (CT) 50-ECS-.327-6-34QS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-34QS-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-34QS-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 6pF | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 16,08000 Kč | 160,80 Kč |
| 25 | 15,20800 Kč | 380,20 Kč |
| 50 | 14,57800 Kč | 728,90 Kč |
| 100 | 13,97320 Kč | 1 397,32 Kč |
| 250 | 13,21488 Kč | 3 303,72 Kč |
| 500 | 12,66846 Kč | 6 334,23 Kč |
| 1 000 | 12,14437 Kč | 12 144,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,35846 Kč | 34 075,38 Kč |
| 6 000 | 10,88939 Kč | 65 336,34 Kč |
| 9 000 | 10,62419 Kč | 95 617,71 Kč |
| 15 000 | 10,29942 Kč | 154 491,30 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |



















