Similar
Similar
Similar

AH-32.768KDWB-T | |
|---|---|
DigiKey Part Number | AH-32.768KDWB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH-32.768KDWB-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QA | Micro Crystal AG | 17 618 | 2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QACT-ND | 10,92000 Kč | Similar |
| CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QA | Micro Crystal AG | 7 958 | 2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND | 10,92000 Kč | Similar |
| ECS-.327-7-12QS-TR | ECS Inc. | 13 124 | 50-ECS-.327-7-12QS-TRCT-ND | 22,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,46316 Kč | 34 389,48 Kč |
| Unit Price without VAT: | 11,46316 Kč |
|---|---|
| Unit Price with VAT: | 13,87042 Kč |



