
ECS-.327-7-12QS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-7-12QS-TR-ND - Tape & Reel (TR) 50-ECS-.327-7-12QS-TRCT-ND - Cut Tape (CT) 50-ECS-.327-7-12QS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-12QS-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-12QS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 18,77240 Kč | 469,31 Kč |
| 50 | 17,99520 Kč | 899,76 Kč |
| 100 | 17,25200 Kč | 1 725,20 Kč |
| 250 | 16,31460 Kč | 4 078,65 Kč |
| 500 | 15,64016 Kč | 7 820,08 Kč |
| 1 000 | 14,99341 Kč | 14 993,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,02337 Kč | 42 070,11 Kč |
| 6 000 | 13,44453 Kč | 80 667,18 Kč |
| 9 000 | 13,11729 Kč | 118 055,61 Kč |
| 15 000 | 12,71656 Kč | 190 748,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |












