
HM0068ANLT | |
|---|---|
DigiKey Part Number | 553-HM0068ANLTTR-ND - Tape & Reel (TR) 553-HM0068ANLTCT-ND - Cut Tape (CT) 553-HM0068ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM0068ANLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM0068ANLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.347" W (12.70mm x 8.81mm) |
Part Status Active | Height - Seated (Max) 0.082" (2.08mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 105°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 162,44100 Kč | 1 624,41 Kč |
| 25 | 155,84720 Kč | 3 896,18 Kč |
| 50 | 151,00500 Kč | 7 550,25 Kč |
| 100 | 146,29100 Kč | 14 629,10 Kč |
| 250 | 140,25320 Kč | 35 063,30 Kč |
| 500 | 135,83186 Kč | 67 915,93 Kč |
| 1 000 | 131,53399 Kč | 131 533,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 127,35875 Kč | 254 717,50 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |











