CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TB-QA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micro Crystal AG
In Stock: 7 958
Unit Price: 10,92000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 23 834
Unit Price: 10,50000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 13 124
Unit Price: 22,89000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 12 707
Unit Price: 22,26000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TB-QA

DigiKey Part Number
2195-CM7VT1ALOWESR32.768KHZ9PF20TBQATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TB-QA
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-LOW-ESR-32.768KHZ-9PF-20-TB-QA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Tolerance
±20ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Load Capacitance
9pF
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QAMicro Crystal AG7 9582195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND10,92000 KčSimilar
CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QAMicro Crystal AG23 8342195-CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND10,50000 KčSimilar
ECS-.327-7-12QS-TRECS Inc.13 12450-ECS-.327-7-12QS-TRCT-ND22,89000 KčSimilar
ECS-.327-9-12QS-TRECS Inc.12 707XC2286CT-ND22,26000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,56451 Kč10 564,51 Kč
Manufacturers Standard Package
Unit Price without VAT:10,56451 Kč
Unit Price with VAT:12,78306 Kč