25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDTPPK25-DB25SK

DigiKey Part Number
4672-MHDTPPK25-DB25SK-ND
Manufacturer
Manufacturer Product Number
MHDTPPK25-DB25SK
Description
25 WAY D-SUB HOOD PLASTIC TOP EN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10037,58430 Kč3 758,43 Kč
Manufacturers Standard Package
Unit Price without VAT:37,58430 Kč
Unit Price with VAT:45,47700 Kč