Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDPPK25-Y-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK25-Y-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK25-Y-K |
Description | 25 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,89310 Kč | 2 489,31 Kč |
| Unit Price without VAT: | 24,89310 Kč |
|---|---|
| Unit Price with VAT: | 30,12065 Kč |















