MHDPPK25-B-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 31
Unit Price: 83,15000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 333
Unit Price: 51,66000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 8
Unit Price: 52,70000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 24,89310 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 24,89310 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 156
Unit Price: 36,96000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 24,89310 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 25,59240 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 24,89310 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 63
Unit Price: 70,97000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 177
Unit Price: 54,17000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 37,58430 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 155
Unit Price: 38,43000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 100
Unit Price: 92,81000 Kč
Datasheet
25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDPPK25-B-K

DigiKey Part Number
4672-MHDPPK25-B-K-ND
Manufacturer
Manufacturer Product Number
MHDPPK25-B-K
Description
25 WAY D-SUB HOOD PLASTIC SNAP L
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA66), Nylon 6/6
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10024,89310 Kč2 489,31 Kč
Manufacturers Standard Package
Unit Price without VAT:24,89310 Kč
Unit Price with VAT:30,12065 Kč