
MHDB25SS | |
|---|---|
DigiKey Part Number | 4672-MHDB25SS-ND |
Manufacturer | |
Manufacturer Product Number | MHDB25SS |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2101-0180-13 | Encitech Connectors AB | 230 | 4414-2101-0180-13-ND | 1,33000 Kč | Parametric Equivalent |
| 2101-0200-13 | Encitech Connectors AB | 739 | 4414-2101-0200-13-ND | 6,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 12,44760 Kč | 311,19 Kč |
| 50 | 11,85120 Kč | 592,56 Kč |
| 100 | 11,28430 Kč | 1 128,43 Kč |
| 250 | 10,57712 Kč | 2 644,28 Kč |
| 500 | 10,07190 Kč | 5 035,95 Kč |
| 1 000 | 9,59063 Kč | 9 590,63 Kč |
| 2 500 | 8,99017 Kč | 22 475,43 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |









