MHDM25SP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 465
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 574
Unit Price: 138,17000 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDM25SP

DigiKey Part Number
4672-MHDM25SP-ND
Manufacturer
Manufacturer Product Number
MHDM25SP
Description
CONN D-SUB PLUG 25POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Tray
Shell Material, Finish
Steel, Tin-Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHDB25SPMH Connectors4654672-MHDB25SP-ND15,33000 KčParametric Equivalent
2101-0200-03Encitech Connectors AB5744414-2101-0200-03-ND138,17000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1055,12000 Kč551,20 Kč
2551,65520 Kč1 291,38 Kč
5049,19000 Kč2 459,50 Kč
10046,84020 Kč4 684,02 Kč
25043,90596 Kč10 976,49 Kč
50041,80996 Kč20 904,98 Kč
1 00039,81515 Kč39 815,15 Kč
2 50037,32428 Kč93 310,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč