25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDB25SP

DigiKey Part Number
4672-MHDB25SP-ND
Manufacturer
Manufacturer Product Number
MHDB25SP
Description
CONN D-SUB PLUG 25POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2101-0200-03Encitech Connectors AB5744414-2101-0200-03-ND138,17000 KčParametric Equivalent
In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1012,93500 Kč129,35 Kč
2512,12000 Kč303,00 Kč
5011,54060 Kč577,03 Kč
10010,98620 Kč1 098,62 Kč
25010,29824 Kč2 574,56 Kč
5009,80606 Kč4 903,03 Kč
1 0009,33760 Kč9 337,60 Kč
2 5008,75281 Kč21 882,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč