MHD45ZK9-DM9P-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 56,48000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 146
Unit Price: 64,25000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 44,59770 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 65,08960 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 622
Unit Price: 54,59000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 419
Unit Price: 69,92000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 40
Unit Price: 109,40000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 406,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 66
Unit Price: 239,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 567
Unit Price: 193,60000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 740
Unit Price: 173,23000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 50
Unit Price: 231,82000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 231,55400 Kč

Parametric Equivalent


Amphenol CONEC
In Stock: 96
Unit Price: 391,61000 Kč
Datasheet
9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHD45ZK9-DM9P-K

DigiKey Part Number
4672-MHD45ZK9-DM9P-K-ND
Manufacturer
Manufacturer Product Number
MHD45ZK9-DM9P-K
Description
9 WAY D-SUB HOOD DIE CAST SIDE E
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10060,27270 Kč6 027,27 Kč
Manufacturers Standard Package
Unit Price without VAT:60,27270 Kč
Unit Price with VAT:72,92997 Kč