
MHD45ZK9-DB9P-K | |
|---|---|
DigiKey Part Number | 4672-MHD45ZK9-DB9P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45ZK9-DB9P-K |
Description | 9 WAY D-SUB HOOD DIE CAST SIDE E |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090338 | HARTING | 50 | 09670090338-ND | 428,16000 Kč | Parametric Equivalent |
| 165X02689X | Amphenol CONEC | 709 | 626-1594-ND | 172,06000 Kč | Parametric Equivalent |
| 165X17559X | Amphenol CONEC | 96 | 626-2072-ND | 388,96000 Kč | Parametric Equivalent |
| 1727040095 | Molex | 9 139 | WM12502-ND | 143,90000 Kč | Parametric Equivalent |
| 1731110076 | Molex | 3 | 1731110076-ND | 182,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 58,37500 Kč | 583,75 Kč |
| 25 | 54,71640 Kč | 1 367,91 Kč |
| 50 | 52,10120 Kč | 2 605,06 Kč |
| 100 | 49,61110 Kč | 4 961,11 Kč |
| 300 | 45,90853 Kč | 13 772,56 Kč |
| 500 | 44,28374 Kč | 22 141,87 Kč |
| 1 000 | 42,17066 Kč | 42 170,66 Kč |
| 2 500 | 39,53268 Kč | 98 831,70 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |







