Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHD45ZK9-BK-K | |
|---|---|
DigiKey Part Number | 4672-MHD45ZK9-BK-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45ZK9-BK-K |
Description | 9 WAY D-SUB HOOD DIECAST SIDE EN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 48,04300 Kč | 480,43 Kč |
| 25 | 45,03640 Kč | 1 125,91 Kč |
| 50 | 42,88220 Kč | 2 144,11 Kč |
| 100 | 40,83270 Kč | 4 083,27 Kč |
| 300 | 37,78520 Kč | 11 335,56 Kč |
| 500 | 36,44748 Kč | 18 223,74 Kč |
| 1 000 | 34,70843 Kč | 34 708,43 Kč |
| 2 500 | 32,53682 Kč | 81 342,05 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |















