



SM99S01VBNN05G7 | |
|---|---|
DigiKey Part Number | 1849-1156-2-ND - Tape & Reel (TR) 1849-1156-1-ND - Cut Tape (CT) 1849-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM99S01VBNN05G7 |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 Kč | 18,12 Kč |
| 10 | 13,26900 Kč | 132,69 Kč |
| 25 | 11,55640 Kč | 288,91 Kč |
| 50 | 10,41500 Kč | 520,75 Kč |
| 100 | 9,42560 Kč | 942,56 Kč |
| 250 | 8,34948 Kč | 2 087,37 Kč |
| 500 | 7,70086 Kč | 3 850,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,17677 Kč | 7 176,77 Kč |
| 2 000 | 6,75892 Kč | 13 517,84 Kč |
| 3 000 | 6,55659 Kč | 19 669,77 Kč |
| 5 000 | 6,33949 Kč | 31 697,45 Kč |
| 7 000 | 6,21674 Kč | 43 517,18 Kč |
| 10 000 | 6,10204 Kč | 61 020,40 Kč |
| 25 000 | 5,86834 Kč | 146 708,50 Kč |
| Unit Price without VAT: | 18,12000 Kč |
|---|---|
| Unit Price with VAT: | 21,92520 Kč |











