



SM99S01VBNN05G7 | |
|---|---|
DigiKey Part Number | 1849-1156-2-ND - Tape & Reel (TR) 1849-1156-1-ND - Cut Tape (CT) 1849-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM99S01VBNN05G7 |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 13,25300 Kč | 132,53 Kč |
| 25 | 11,54320 Kč | 288,58 Kč |
| 50 | 10,40300 Kč | 520,15 Kč |
| 100 | 9,41470 Kč | 941,47 Kč |
| 250 | 8,33988 Kč | 2 084,97 Kč |
| 500 | 7,69198 Kč | 3 845,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,16850 Kč | 7 168,50 Kč |
| 2 000 | 6,75113 Kč | 13 502,26 Kč |
| 3 000 | 6,54904 Kč | 19 647,12 Kč |
| 5 000 | 6,33218 Kč | 31 660,90 Kč |
| 7 000 | 6,20958 Kč | 43 467,06 Kč |
| 10 000 | 6,09501 Kč | 60 950,10 Kč |
| 25 000 | 5,86158 Kč | 146 539,50 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |










