Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

142M2X25020 | |
|---|---|
DigiKey Part Number | 1849-142M2X25020-ND |
Manufacturer | |
Manufacturer Product Number | 142M2X25020 |
Description | CONNECTION LINE M12 JACK STRAIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer METZ CONNECT USA Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1080734 | Phoenix Contact | 9 | 277-1080734-ND | 1 985,36000 Kč | Parametric Equivalent |
| 1203410752 | Molex | 2 | 23-1203410752-ND | 3 542,15000 Kč | Parametric Equivalent |
| 7700-51551-S4X0200 | Murrelektronik, Inc | 2 | 5088-7700-51551-S4X0200-ND | 3 918,44000 Kč | Parametric Equivalent |
| MSXS-08PFFJ-SF8B02 | Amphenol LTW | 0 | 1754-MSXS-08PFFJ-SF8B02-ND | 607,89200 Kč | Parametric Equivalent |
| MSXS-08PFFJ-SF8D02 | Amphenol LTW | 0 | 1754-MSXS-08PFFJ-SF8D02-ND | 610,97900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 944,41000 Kč | 1 944,41 Kč |
| Unit Price without VAT: | 1 944,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 352,73610 Kč |



















