Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG611-C6B-2M

DigiKey Part Number
5073-TRG611-C6B-2M-ND
Manufacturer
Manufacturer Product Number
TRG611-C6B-2M
Description
CAT6A M128X F/RJ45 F/UTP 26AWG O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Manufacturer
L-com
Length
6.56' (2.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 738,56000 Kč2 738,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 738,56000 Kč
Unit Price with VAT:3 313,65760 Kč