
7700-51551-S4X0200 | |
|---|---|
DigiKey Part Number | 5088-7700-51551-S4X0200-ND |
Manufacturer | |
Manufacturer Product Number | 7700-51551-S4X0200 |
Description | M12 FEM. RECEPT. X-COD. / RJ45 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Murrelektronik, Inc | Cable Type Round |
Packaging Bag | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 918,44000 Kč | 3 918,44 Kč |
| 10 | 3 318,71300 Kč | 33 187,13 Kč |
| 25 | 3 107,08240 Kč | 77 677,06 Kč |
| 50 | 2 956,21180 Kč | 147 810,59 Kč |
| Unit Price without VAT: | 3 918,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 741,31240 Kč |

