
1080734 | |
|---|---|
DigiKey Part Number | 277-1080734-ND |
Manufacturer | |
Manufacturer Product Number | 1080734 |
Description | CBL ASSY CIRC 8P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1080734 Models |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer Phoenix Contact | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,11000 Kč | 1 597,11 Kč |
| Unit Price without VAT: | 1 597,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 932,50310 Kč |




