
1658053 | |
|---|---|
DigiKey Part Number | 277-7595-ND |
Manufacturer | |
Manufacturer Product Number | 1658053 |
Description | MOD FRAME 1PORT BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port Modular Mounting Frame Black |
Datasheet | Datasheet |
EDA/CAD Models | 1658053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Modular Mounting Frame | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Black | |
Features | IP67 | |
For Use With/Related Products | RJ45 Receptacles | |
Length | 1.417" (36.00mm) | |
Width | 1.417" (36.00mm) | |
Depth | 0.644" (16.35mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |











