Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSXS-08PFFJ-SF8D02 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFJ-SF8D02-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFJ-SF8D02 |
Description | M SERIES, M12, X CODE, METAL, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSXS-08PFFJ-SF8B02 | Amphenol LTW | 0 | 1754-MSXS-08PFFJ-SF8B02-ND | 607,89200 Kč | Parametric Equivalent |
| 1080734 | Phoenix Contact | 9 | 277-1080734-ND | 1 985,36000 Kč | Parametric Equivalent |
| 1203410752 | Molex | 2 | 23-1203410752-ND | 3 542,15000 Kč | Parametric Equivalent |
| 142M2X25020 | METZ CONNECT USA Inc. | 0 | 1849-142M2X25020-ND | 1 944,41000 Kč | Parametric Equivalent |
| 7700-51551-S4X0200 | Murrelektronik, Inc | 2 | 5088-7700-51551-S4X0200-ND | 3 918,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 610,97900 Kč | 6 109,79 Kč |
| Unit Price without VAT: | 610,97900 Kč |
|---|---|
| Unit Price with VAT: | 739,28459 Kč |









