Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308451533-E | |
|---|---|
DigiKey Part Number | 1849-1308451533-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308451533-E |
Description | PATCH CORD CAT.6A AWG 26 1.5 M G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1523700 | Phoenix Contact | 5 | 277-1523700-ND | 432,98000 Kč | Parametric Equivalent |
| 2661950150 | Weidmüller | 0 | 281-2661950150-ND | 324,00000 Kč | Parametric Equivalent |
| BM-6ASG005F | Cinch Connectivity Solutions | 26 | 116-BM-6ASG005F-ND | 364,32000 Kč | Parametric Equivalent |
| C6ASPAT5GR | StarTech.com | 12 | 5214-C6ASPAT5GR-ND | 368,72000 Kč | Parametric Equivalent |
| CAT6A-05GY-SFTP | Ease Electronics | 0 | 4627-CAT6A-05GY-SFTP-ND | 233,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 223,10400 Kč | 2 231,04 Kč |
| Unit Price without VAT: | 223,10400 Kč |
|---|---|
| Unit Price with VAT: | 269,95584 Kč |













