
TRD626ASZ-GRY-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-GRY-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-GRY-5F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,25000 Kč | 792,25 Kč |
| 10 | 673,28000 Kč | 6 732,80 Kč |
| 25 | 631,13280 Kč | 15 778,32 Kč |
| 50 | 601,03000 Kč | 30 051,50 Kč |
| 100 | 572,36770 Kč | 57 236,77 Kč |
| 250 | 536,57700 Kč | 134 144,25 Kč |
| Unit Price without VAT: | 792,25000 Kč |
|---|---|
| Unit Price with VAT: | 958,62250 Kč |

