
TRD626ASR-GRY-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-GRY-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-GRY-5F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,62000 Kč | 652,62 Kč |
| 10 | 554,66200 Kč | 5 546,62 Kč |
| 25 | 519,92720 Kč | 12 998,18 Kč |
| 50 | 495,12440 Kč | 24 756,22 Kč |
| 100 | 471,51010 Kč | 47 151,01 Kč |
| 250 | 442,02468 Kč | 110 506,17 Kč |
| Unit Price without VAT: | 652,62000 Kč |
|---|---|
| Unit Price with VAT: | 789,67020 Kč |

