Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP28X1.5MIG

DigiKey Part Number
STP28X1.5MIG-ND
Manufacturer
Manufacturer Product Number
STP28X1.5MIG
Description
CAT 6A 28AWG SHIELDED PATCH CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
4.92' (1.50m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,43000 Kč644,43 Kč
10599,38700 Kč5 993,87 Kč
25582,26040 Kč14 556,51 Kč
50569,62220 Kč28 481,11 Kč
100557,23390 Kč55 723,39 Kč
250541,24944 Kč135 312,36 Kč
500529,44190 Kč264 720,95 Kč
1 000517,87585 Kč517 875,85 Kč
2 500502,94348 Kč1 257 358,70 Kč
Manufacturers Standard Package
Unit Price without VAT:644,43000 Kč
Unit Price with VAT:779,76030 Kč