New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT5GR

DigiKey Part Number
5214-C6ASPAT5GR-ND
Manufacturer
Manufacturer Product Number
C6ASPAT5GR
Description
5FT GRAY CAT6A STP CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1361,59000 Kč361,59 Kč
10307,22200 Kč3 072,22 Kč
25287,97480 Kč7 199,37 Kč
50274,22960 Kč13 711,48 Kč
100261,14580 Kč26 114,58 Kč
250244,80896 Kč61 202,24 Kč
500233,13828 Kč116 569,14 Kč
Manufacturers Standard Package
Unit Price without VAT:361,59000 Kč
Unit Price with VAT:437,52390 Kč