
TRD695AGRY-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695AGRY-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AGRY-5 |
Description | CBL-RJ45/RJ45 CAT 6A GRY 5FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,94000 Kč | 690,94 Kč |
| 10 | 587,18700 Kč | 5 871,87 Kč |
| 25 | 550,43520 Kč | 13 760,88 Kč |
| 50 | 524,17380 Kč | 26 208,69 Kč |
| 100 | 499,17430 Kč | 49 917,43 Kč |
| 250 | 467,95904 Kč | 116 989,76 Kč |
| Unit Price without VAT: | 690,94000 Kč |
|---|---|
| Unit Price with VAT: | 836,03740 Kč |

