
Category | Tip Material Nylon |
Manufacturer MENDA | Handle Material Polypropylene |
Packaging Bag | Features Anti-Static, Conductive Handle, Dissipative Head |
Part Status Active | Handle Length 6.00" (152.4mm) |
Type Brush, Single Head | Quantity 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,54000 Kč | 388,54 Kč |
| 10 | 344,82500 Kč | 3 448,25 Kč |
| 25 | 331,60240 Kč | 8 290,06 Kč |
| 50 | 322,79300 Kč | 16 139,65 Kč |
| 100 | 314,84920 Kč | 31 484,92 Kč |
| 250 | 305,50136 Kč | 76 375,34 Kč |
| 500 | 299,18966 Kč | 149 594,83 Kč |
| Unit Price without VAT: | 388,54000 Kč |
|---|---|
| Unit Price with VAT: | 470,13340 Kč |








