Brush, Single Head Nylon Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35688

DigiKey Part Number
16-1446-ND
Manufacturer
Manufacturer Product Number
35688
Description
BRUSH SNGL HEAD NYLON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Single Head Nylon Tip 7.00" (177.8mm) 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Brush, Single Head
Manufacturer
MENDA
Tip Material
Nylon
Series
Handle Material
Polypropylene
Packaging
Bulk
Features
Conductive Handle, Dissipative Head
Part Status
Active
Quantity
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1463,62000 Kč463,62 Kč
10413,35600 Kč4 133,56 Kč
25398,11480 Kč9 952,87 Kč
50387,92480 Kč19 396,24 Kč
100378,72340 Kč37 872,34 Kč
250367,88016 Kč91 970,04 Kč
500360,54322 Kč180 271,61 Kč
Manufacturers Standard Package
Unit Price without VAT:463,62000 Kč
Unit Price with VAT:560,98020 Kč