Brush, Single Head Nylon Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36095

DigiKey Part Number
16-1487-ND
Manufacturer
Manufacturer Product Number
36095
Description
BRUSH SNGL HEAD NYLON 1 PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Brush, Single Head Nylon Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Material
Nylon
Manufacturer
MENDA
Handle Material
Polypropylene
Series
Features
Abrasion Resistant, Conductive Handle, Dissipative Head
Packaging
Bulk
Handle Length
5.10" (129.5mm)
Part Status
Active
Quantity
1
Type
Brush, Single Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,98000 Kč608,98 Kč
10546,72700 Kč5 467,27 Kč
25527,69440 Kč13 192,36 Kč
50514,93480 Kč25 746,74 Kč
100503,38500 Kč50 338,50 Kč
250489,74472 Kč122 436,18 Kč
Manufacturers Standard Package
Unit Price without VAT:608,98000 Kč
Unit Price with VAT:736,86580 Kč