
Category | Tip Material Nylon |
Manufacturer MENDA | Handle Material Polypropylene |
Series | Features Abrasion Resistant, Conductive Handle, Dissipative Head |
Packaging Bulk | Handle Length 5.20" (132.1mm) |
Part Status Active | Quantity 1 |
Type Brush, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,29000 Kč | 509,29 Kč |
| 10 | 455,25500 Kč | 4 552,55 Kč |
| 25 | 438,79120 Kč | 10 969,78 Kč |
| 50 | 427,77960 Kč | 21 388,98 Kč |
| 100 | 417,82950 Kč | 41 782,95 Kč |
| 250 | 406,09164 Kč | 101 522,91 Kč |
| 500 | 398,14568 Kč | 199 072,84 Kč |
| Unit Price without VAT: | 509,29000 Kč |
|---|---|
| Unit Price with VAT: | 616,24090 Kč |


