Brush, Single Head Nylon Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36093

DigiKey Part Number
16-1479-ND
Manufacturer
Manufacturer Product Number
36093
Description
BRUSH SNGL HEAD NYLON 1 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Single Head Nylon Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Material
Nylon
Manufacturer
MENDA
Handle Material
Polypropylene
Series
Features
Abrasion Resistant, Conductive Handle, Dissipative Head
Packaging
Bulk
Handle Length
4.38" (111.3mm)
Part Status
Active
Quantity
1
Type
Brush, Single Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,06000 Kč450,06 Kč
10401,01000 Kč4 010,10 Kč
25386,12720 Kč9 653,18 Kč
50376,17900 Kč18 808,95 Kč
100367,20280 Kč36 720,28 Kč
250356,62488 Kč89 156,22 Kč
500349,47144 Kč174 735,72 Kč
Manufacturers Standard Package
Unit Price without VAT:450,06000 Kč
Unit Price with VAT:544,57260 Kč