
CQ-ESD-BRUSH-15 | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-BRUSH-15-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-BRUSH-15 |
Description | BRUSH SNGL HEAD NYLON 1 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Nylon Tip 1 PC |
Datasheet | Datasheet |
Category | Tip Material Nylon |
Manufacturer Chip Quik Inc. | Handle Material Polypropylene |
Series | Features Dissipative Head |
Packaging Bulk | Handle Length 5.20" (132.1mm) |
Part Status Active | Quantity 1 |
Type Brush, Single Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |









