New at DigiKey
Brush, Single Head Nylon Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ-ESD-BRUSH-5

DigiKey Part Number
315-CQ-ESD-BRUSH-5-ND
Manufacturer
Manufacturer Product Number
CQ-ESD-BRUSH-5
Description
BRUSH SNGL HEAD NYLON 1 PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Brush, Single Head Nylon Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Material
Nylon
Manufacturer
Chip Quik Inc.
Handle Material
Polypropylene
Series
Features
Dissipative Head
Packaging
Bulk
Handle Length
4.21" (107.0mm)
Part Status
Active
Quantity
1
Type
Brush, Single Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,07000 Kč65,07 Kč
Manufacturers Standard Package
Unit Price without VAT:65,07000 Kč
Unit Price with VAT:78,73470 Kč