
CQ-ESD-BRUSH-1 | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-BRUSH-1-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-BRUSH-1 |
Description | BRUSH SNGL HEAD NYLON 1 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Nylon Tip 1 PC |
Datasheet | Datasheet |
Category | Tip Material Nylon |
Manufacturer Chip Quik Inc. | Handle Material Polypropylene |
Packaging Bulk | Features Dissipative Head |
Part Status Active | Handle Length 5.39" (137.0mm) |
Type Brush, Single Head | Quantity 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |











